
VA02-0053-96.5M | |
|---|---|
DigiKey Part Number | 5989-VA02-0053-96.5MTB-ND |
Manufacturer | |
Manufacturer Product Number | VA02-0053-96.5M |
Description | FO-dx sm-E2000/APC 8 both sided |
Customer Reference | |
Detailed Description | Cable Fiber Optic E2000/APC To E2000/APC 9/125 316.6' (96.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sachsenkabel | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | E2000/APC | |
2nd Connector | E2000/APC | |
Cable Diameter | 0.16" (4.1mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 316.6' (96.5m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | LSZH | |
Bend Radius | 30mm | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | 0.12dB | |
Jacket (Insulation) Material | Thermoplastic Elastomer (TPE) | |
Return Loss | 70dB | |
Operating Temperature | -5°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,98000 € | 129,98 € |
| 10 | 118,16200 € | 1 181,62 € |
| 100 | 107,41890 € | 10 741,89 € |
| Unit Price without VAT: | 129,98000 € |
|---|---|
| Unit Price with VAT: | 161,17520 € |

