
MP12B23G5 | |
|---|---|
DigiKey Part Number | 889-MP12B23G5-ND |
Manufacturer | |
Manufacturer Product Number | MP12B23G5 |
Description | SIZE 12 PIN CONTACT, MACHINED, 5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 12-14 AWG Machined |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Amphenol Sine Systems Corp | Contact Termination Crimp |
Series | Wire Gauge 12-14 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 5.11µin (0.130µm) |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,04708 € | 1 047,08 € |
| Unit Price without VAT: | 1,04708 € |
|---|---|
| Unit Price with VAT: | 1,29838 € |


