
T3108 001 | |
|---|---|
DigiKey Part Number | 361-1026-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T3108 001 |
Description | CONN PLUG MALE 4POS SILVER SCREW |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Obsolete | Features Strain Relief |
Connector Type | Current Rating (Amps) 16A |
Number of Positions 4 | Voltage Rating 400V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 100°C |
Termination Screw | Base Product Number |
Fastening Type Threaded |



