
EZ-200-SM-X | |
---|---|
DigiKey Part Number | 1946-EZ-200-SM-X-ND |
Manufacturer | |
Manufacturer Product Number | EZ-200-SM-X |
Description | SMA-MALE (PLUG) CRIMP CONNECTOR, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Push On | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-200 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 125°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,85000 € | 11,85 € |
10 | 10,06900 € | 100,69 € |
25 | 9,43840 € | 235,96 € |
50 | 8,98760 € | 449,38 € |
100 | 8,55880 € | 855,88 € |
250 | 8,02328 € | 2 005,82 € |
500 | 7,64070 € | 3 820,35 € |
1 000 | 7,27649 € | 7 276,49 € |
Unit Price without VAT: | 11,85000 € |
---|---|
Unit Price with VAT: | 14,69400 € |