
HG-1700T | |
|---|---|
DigiKey Part Number | 1946-HG-1700T-ND |
Manufacturer | |
Manufacturer Product Number | HG-1700T |
Description | LACE-UP HOISTING GRIP FOR LMR-17 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Support Grip Standard Duty Single |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Support Grip | |
Style | Standard Duty | |
Eye Type | Single | |
Cable Diameter | - | |
Material | - | |
Mesh Type | Split Lace | |
Mesh Length | - | |
Bale Length | - | |
Break Strength | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 37,02444 € | 333,22 € |
| Unit Price without VAT: | 37,02444 € |
|---|---|
| Unit Price with VAT: | 45,91031 € |

