LMR Product Line Overview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG-900T

DigiKey Part Number
1946-HG-900T-ND
Manufacturer
Manufacturer Product Number
HG-900T
Description
LACE-UP HOISTING GRIP FOR LMR-90
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Support Grip Standard Duty Single
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
-
Packaging
Bag
Part Status
Active
Type
Support Grip
Style
Standard Duty
Eye Type
Single
Cable Diameter
-
Material
-
Mesh Type
Split Lace
Mesh Length
-
Bale Length
-
Break Strength
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
933,71556 €303,44 €
Unit Price without VAT:33,71556 €
Unit Price with VAT:41,80729 €