Image for B10H0710N40DX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B10H0710N40DX

DigiKey Part Number
1603-B10H0710N40DXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B10H0710N40DX
Description
RF FET LDMOS 65V 35DB SOT12112
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Mosfet 48 V 72 mA 700MHz ~ 1GHz 35dB 34-LGA (12x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
LDMOS
Configuration
-
Frequency
700MHz ~ 1GHz
Gain
35dB
Voltage - Test
48 V
Current Rating (Amps)
1.4µA
Noise Figure
-
Current - Test
72 mA
Power - Output
-
Voltage - Rated
110 V
Mounting Type
Surface Mount
Package / Case
34-TLGA Exposed Pad
Supplier Device Package
34-LGA (12x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00042,38455 €127 153,65 €
Manufacturers Standard Package
Unit Price without VAT:42,38455 €
Unit Price with VAT:52,55684 €