
B10H0710N40DYZ | |
|---|---|
DigiKey Part Number | 1603-B10H0710N40DYZTR-ND - Tape & Reel (TR) 1603-B10H0710N40DYZCT-ND - Cut Tape (CT) 1603-B10H0710N40DYZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B10H0710N40DYZ |
Description | B10H0710N40D/LGA-12X8/TR7,300FOL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 4G, 5G 700MHz ~ 1GHz 34-LGA (12x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 700MHz ~ 1GHz | |
P1dB | 47.4dBm | |
Gain | 35dB | |
Noise Figure | - | |
RF Type | 4G, 5G | |
Voltage - Supply | - | |
Current - Supply | - | |
Test Frequency | 845MHz | |
Mounting Type | Surface Mount | |
Package / Case | 34-TLGA Exposed Pad | |
Supplier Device Package | 34-LGA (12x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,07000 € | 62,07 € |
| 10 | 54,50400 € | 545,04 € |
| 25 | 51,88720 € | 1 297,18 € |
| 100 | 51,87870 € | 5 187,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 44,65364 € | 22 326,82 € |
| Unit Price without VAT: | 62,07000 € |
|---|---|
| Unit Price with VAT: | 76,96680 € |

