RF Amplifier IC 1.805GHz ~ 2.17GHz 16-HSOPF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Amplifier IC 1.805GHz ~ 2.17GHz 16-HSOPF
Ampleon Company Video - The Leading Global Partner in RF Power

BLM8D1822S-50PBY

DigiKey Part Number
1603-1094-2-ND - Tape & Reel (TR)
1603-1094-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BLM8D1822S-50PBY
Description
RF MOSFET LDMOS 28V 16-HSOPF
Customer Reference
Detailed Description
RF Amplifier IC 1.805GHz ~ 2.17GHz 16-HSOPF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Frequency
1.805GHz ~ 2.17GHz
P1dB
-
Gain
26dB
Noise Figure
-
Voltage - Supply
28V
Current - Supply
-
Mounting Type
Surface Mount
Package / Case
SOT-1211-3
Supplier Device Package
16-HSOPF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
143,17000 €43,17 €
1037,82200 €378,22 €
2535,97120 €899,28 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10034,00810 €3 400,81 €
20032,53995 €6 507,99 €
Manufacturers Standard Package
Unit Price without VAT:43,17000 €
Unit Price with VAT:53,53080 €