Inductive Sensor Rotary Position External Magnet, Not Included SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS5715A-ZTSM TSSOP14 LF T&RDP

DigiKey Part Number
4991-AS5715A-ZTSMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS5715A-ZTSM TSSOP14 LF T&RDP
Description
AS5715A-ZTSM TSSOP14 LF T&RDP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Inductive Sensor Rotary Position External Magnet, Not Included SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Inductive
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
I2C, PWM
Output Signal
-
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 160°C (TA)
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,39220 €2 196,10 €
Manufacturers Standard Package
Unit Price without VAT:4,39220 €
Unit Price with VAT:5,44633 €