
GR QSSPA1.23-KRKT-R1R3-1-350-R18 | |
---|---|
DigiKey Part Number | 475-GRQSSPA1.23-KRKT-R1R3-1-350-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GR QSSPA1.23-KRKT-R1R3-1-350-R18 |
Description | LED OSCONIQ P 3030 RED 623NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSCONIQ® P 3030 Red 628nm (620nm ~ 635nm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 628nm (620nm ~ 635nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.18V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 82lm | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 800 | 0,52077 € | 937,39 € |
Unit Price without VAT: | 0,52077 € |
---|---|
Unit Price with VAT: | 0,64575 € |