

GW PLLRA1.EM-N1N3-XX53-1-700-R18 | |
---|---|
DigiKey Part Number | 475-GWPLLRA1.EM-N1N3-XX53-1-700-R18TR-ND - Tape & Reel (TR) 475-GWPLLRA1.EM-N1N3-XX53-1-700-R18CT-ND - Cut Tape (CT) 475-GWPLLRA1.EM-N1N3-XX53-1-700-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW PLLRA1.EM-N1N3-XX53-1-700-R18 |
Description | LED OSCONIQ COOL WHT 5000K SMD |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® C 2424 White, Cool 5000K 2.8V 700mA 120° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 295lm (280lm ~ 310lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 151 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.094" L x 0.094" W (2.40mm x 2.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 3.5°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,13000 € | 1,13 € |
10 | 0,79800 € | 7,98 € |
100 | 0,59690 € | 59,69 € |
500 | 0,50764 € | 253,82 € |
1 000 | 0,47848 € | 478,48 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 500 | 0,42957 € | 1 933,07 € |
9 000 | 0,41233 € | 3 710,97 € |
13 500 | 0,40351 € | 5 447,38 € |
Unit Price without VAT: | 1,13000 € |
---|---|
Unit Price with VAT: | 1,40120 € |