GW PUSTA1.PMxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GW PUSTA1.PMxxx

GW PUSTA1.PM-PAPC-XX51-1-1050-R18

DigiKey Part Number
475-GWPUSTA1.PM-PAPC-XX51-1-1050-R18TR-ND - Tape & Reel (TR)
475-GWPUSTA1.PM-PAPC-XX51-1-1050-R18CT-ND - Cut Tape (CT)
475-GWPUSTA1.PM-PAPC-XX51-1-1050-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW PUSTA1.PM-PAPC-XX51-1-1050-R18
Description
LED OSCONIQ COOL WHT 6500K 3SMD
Customer Reference
Detailed Description
LED Lighting OSCONIQ® P 3737 White, Cool 6500K 2.75V 1.05A 120° 1515 (3838 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
510lm (480lm ~ 540lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.05A
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
177 lm/W
CRI (Color Rendering Index)
70
Current - Max
3A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1515 (3838 Metric)
Supplier Device Package
3-SMD
Size / Dimension
0.146" L x 0.146" W (3.70mm x 3.70mm)
Height - Seated (Max)
0.089" (2.25mm)
Thermal Resistance of Package
1.9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,08000 €2,08 €
101,50600 €15,06 €
1001,15990 €115,99 €
Unit Price without VAT:2,08000 €
Unit Price with VAT:2,57920 €