

GW Q9LR32.EM-M2N1-XX53-1-180-R18 | |
---|---|
DigiKey Part Number | 475-GWQ9LR32.EM-M2N1-XX53-1-180-R18TR-ND - Tape & Reel (TR) 475-GWQ9LR32.EM-M2N1-XX53-1-180-R18CT-ND - Cut Tape (CT) 475-GWQ9LR32.EM-M2N1-XX53-1-180-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW Q9LR32.EM-M2N1-XX53-1-180-R18 |
Description | LED OSCONIQ COOL WHT 5000K 2020 |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 5050 White, Cool 5000K 5.52V 180mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GW Q9LR32.EM-M2N1-XX53-1-180-R18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 240lm (190lm ~ 290lm) | |
Current - Test | 180mA | |
Voltage - Forward (Vf) (Typ) | 5.52V | |
Lumens/Watt @ Current - Test | 242 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.05A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 1.8°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,35514 € | 1 065,42 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,15000 € | 1,15 € |
10 | 0,81300 € | 8,13 € |
100 | 0,60850 € | 60,85 € |
500 | 0,51788 € | 258,94 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,29000 € | 1,29 € |
10 | 0,81100 € | 8,11 € |
100 | 0,56820 € | 56,82 € |
500 | 0,47236 € | 236,18 € |
Unit Price without VAT: | 1,15000 € |
---|---|
Unit Price with VAT: | 1,42600 € |