

GW Q9LR32.PM-M4N3-XX55-1-180-R18 | |
---|---|
DigiKey Part Number | 475-GWQ9LR32.PM-M4N3-XX55-1-180-R18TR-ND - Tape & Reel (TR) 475-GWQ9LR32.PM-M4N3-XX55-1-180-R18CT-ND - Cut Tape (CT) 475-GWQ9LR32.PM-M4N3-XX55-1-180-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW Q9LR32.PM-M4N3-XX55-1-180-R18 |
Description | LED OSCONIQ NEUT WHT 4000K SMD |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 5050 White, Neutral 4000K 5.52V 180mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 260lm (210lm ~ 310lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 180mA | |
Voltage - Forward (Vf) (Typ) | 5.52V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.05A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 1.5°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 0,34005 € | 510,08 € |
3 000 | 0,32174 € | 965,22 € |
4 500 | 0,31260 € | 1 406,70 € |
7 500 | 0,30250 € | 2 268,75 € |
10 500 | 0,29660 € | 3 114,30 € |
15 000 | 0,29095 € | 4 364,25 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,94000 € | 0,94 € |
10 | 0,65700 € | 6,57 € |
100 | 0,48710 € | 48,71 € |
500 | 0,41156 € | 205,78 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,07000 € | 1,07 € |
10 | 0,66500 € | 6,65 € |
100 | 0,45790 € | 45,79 € |
500 | 0,37664 € | 188,32 € |
Unit Price without VAT: | 0,94000 € |
---|---|
Unit Price with VAT: | 1,16560 € |