

GW Q9LR33.EM-M2N1-XX55-1-180-R18 | |
---|---|
DigiKey Part Number | 475-GWQ9LR33.EM-M2N1-XX55-1-180-R18TR-ND - Tape & Reel (TR) 475-GWQ9LR33.EM-M2N1-XX55-1-180-R18CT-ND - Cut Tape (CT) 475-GWQ9LR33.EM-M2N1-XX55-1-180-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW Q9LR33.EM-M2N1-XX55-1-180-R18 |
Description | LED OSCONIQ NEUT WHT 4000K 2020 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 5050 White, Neutral 4000K 5.52V 180mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 240lm (190lm ~ 290lm) | |
Current - Test | 180mA | |
Voltage - Forward (Vf) (Typ) | 5.52V | |
Lumens/Watt @ Current - Test | 242 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.05A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.79mm) | |
Thermal Resistance of Package | 1.1°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,01000 € | 1,01 € |
10 | 0,71100 € | 7,11 € |
100 | 0,52930 € | 52,93 € |
500 | 0,44852 € | 224,26 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 0,40851 € | 612,76 € |
3 000 | 0,38814 € | 1 164,42 € |
4 500 | 0,37771 € | 1 699,69 € |
7 500 | 0,36593 € | 2 744,47 € |
10 500 | 0,35892 € | 3 768,66 € |
15 000 | 0,35209 € | 5 281,35 € |
Unit Price without VAT: | 1,01000 € |
---|---|
Unit Price with VAT: | 1,25240 € |