

GW Q9LR33.PM-M4N3-XX53-1-180-R18 | |
---|---|
DigiKey Part Number | 475-GWQ9LR33.PM-M4N3-XX53-1-180-R18TR-ND - Tape & Reel (TR) 475-GWQ9LR33.PM-M4N3-XX53-1-180-R18CT-ND - Cut Tape (CT) 475-GWQ9LR33.PM-M4N3-XX53-1-180-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW Q9LR33.PM-M4N3-XX53-1-180-R18 |
Description | LED OSCONIQ COOL WHT 5000K 5050 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 5050 White, Cool 5000K 5.52V 180mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GW Q9LR33.PM-M4N3-XX53-1-180-R18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 260lm (210lm ~ 310lm) | |
Current - Test | 180mA | |
Voltage - Forward (Vf) (Typ) | 5.52V | |
Lumens/Watt @ Current - Test | 262 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.05A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 5050 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 1.5°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,94000 € | 0,94 € |
10 | 0,65800 € | 6,58 € |
100 | 0,48780 € | 48,78 € |
500 | 0,41226 € | 206,13 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 0,37482 € | 562,23 € |
3 000 | 0,35576 € | 1 067,28 € |
4 500 | 0,34599 € | 1 556,96 € |
7 500 | 0,33497 € | 2 512,28 € |
10 500 | 0,32841 € | 3 448,30 € |
15 000 | 0,32202 € | 4 830,30 € |
Unit Price without VAT: | 0,94000 € |
---|---|
Unit Price with VAT: | 1,16560 € |