GY QSSPA1.13-KSKU-5F5G-1-350-R18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GY QSSPA1.13-KSKU-5F5G-1-350-R18

DigiKey Part Number
475-GYQSSPA1.13-KSKU-5F5G-1-350-R18TR-ND - Tape & Reel (TR)
475-GYQSSPA1.13-KSKU-5F5G-1-350-R18CT-ND - Cut Tape (CT)
475-GYQSSPA1.13-KSKU-5F5G-1-350-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GY QSSPA1.13-KSKU-5F5G-1-350-R18
Description
LED OSCONIQ P 3030 YELLOW SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color OSCONIQ® P 3030 Yellow 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
-
Current - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
1A
Luminous Flux @ Current/Temperature
-
Temperature - Test
-
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
SMD
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 597
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,84700 €8,47 €
1000,63480 €63,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,51469 €463,22 €
1 8000,48803 €878,45 €
2 7000,47436 €1 280,77 €
4 5000,45893 €2 065,18 €
6 3000,44976 €2 833,49 €
9 0000,44082 €3 967,38 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,48800 €