
KY DDLM32.23-GPHS-26-D1G2-100-R18 | |
|---|---|
DigiKey Part Number | 475-KYDDLM32.23-GPHS-26-D1G2-100-R18TR-ND - Tape & Reel (TR) 475-KYDDLM32.23-GPHS-26-D1G2-100-R18CT-ND - Cut Tape (CT) 475-KYDDLM32.23-GPHS-26-D1G2-100-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KY DDLM32.23-GPHS-26-D1G2-100-R18 |
Description | LED YELLOW CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SYNIOS™ S2222 Yellow 588nm (580nm ~ 595nm) 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - Max 250mA |
Mfr | Luminous Flux @ Current/Temperature 29lm (18lm ~ 39lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, No Lead |
Wavelength 588nm (580nm ~ 595nm) | Supplier Device Package 2-SMD |
Current - Test 100mA | Size / Dimension 0.089" L x 0.089" W (2.25mm x 2.25mm) |
Voltage - Forward (Vf) (Typ) 2V | Height - Seated (Max) 0.028" (0.70mm) |
Lumens/Watt @ Current - Test 145 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25800 € | 2,58 € |
| 100 | 0,18370 € | 18,37 € |
| 500 | 0,15036 € | 75,18 € |
| 1 000 | 0,13938 € | 139,38 € |
| 2 000 | 0,13002 € | 260,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,11852 € | 474,08 € |
| 8 000 | 0,11197 € | 895,76 € |
| 12 000 | 0,10861 € | 1 303,32 € |
| 20 000 | 0,10482 € | 2 096,40 € |
| 28 000 | 0,10379 € | 2 906,12 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,45880 € |

