DG508ADY is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 515
Unit Price: 14,72000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 230
Unit Price: 6,65000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 201
Unit Price: 6,65000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 608
Unit Price: 4,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 105
Unit Price: 9,72000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 548
Unit Price: 9,72000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 388
Unit Price: 9,72000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 432
Unit Price: 12,01000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 12,01000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 204
Unit Price: 11,71000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 751
Unit Price: 11,71000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 2 315
Unit Price: 2,10000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 942
Unit Price: 7,41000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 4,31363 €
Datasheet
1 Circuit IC Switch 8:1 450Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG508ADY

DigiKey Part Number
DG508ADY-ND
Manufacturer
Manufacturer Product Number
DG508ADY
Description
IC MUX 8:1 450OHM 16SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 450Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG508ADY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
450Ohm
Channel-to-Channel Matching (ΔRon)
27Ohm
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Switch Time (Ton, Toff) (Max)
1.5µs, 1µs
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF, 25pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes