
DS1077LZ-60+ | |
|---|---|
DigiKey Part Number | DS1077LZ-60+-ND |
Manufacturer | |
Manufacturer Product Number | DS1077LZ-60+ |
Description | IC OSC DUAL FX FREQ 60MHZ 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Fixed Frequency (Dual) IC 7.32kHz ~ 60MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1077LZ-60+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Oscillator, Fixed Frequency (Dual) | |
Count | - | |
Frequency | 7.32kHz ~ 60MHz | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Supply | 25 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| 10 | 3,77200 € | 37,72 € |
| 25 | 3,48320 € | 87,08 € |
| 100 | 3,16560 € | 316,56 € |
| 300 | 2,98850 € | 896,55 € |
| 500 | 2,92296 € | 1 461,48 € |
| 1 000 | 2,84785 € | 2 847,85 € |
| 2 500 | 2,76857 € | 6 921,43 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 6,11320 € |

