
DS1077U-120+T&R | |
|---|---|
DigiKey Part Number | DS1077U-120+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1077U-120+T&R |
Description | IC OSC DUAL FX FRQ 120MHZ 8TSSOP |
Customer Reference | |
Detailed Description | Oscillator, Fixed Frequency (Dual) IC 14.6kHz ~ 120MHz 8-uMAX/uSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Oscillator, Fixed Frequency (Dual) | |
Count | - | |
Frequency | 14.6kHz ~ 120MHz | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 50 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Mounting Type | Surface Mount | |
Base Product Number |

