Oscillator, Fixed Frequency (Dual) IC 14.6kHz ~ 120MHz 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1077U-120+

DigiKey Part Number
DS1077U-120+-ND
Manufacturer
Manufacturer Product Number
DS1077U-120+
Description
IC OSC DUAL FX FRQ 120MHZ 8TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Fixed Frequency (Dual) IC 14.6kHz ~ 120MHz 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
DS1077U-120+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tube
Part Status
Active
Type
Oscillator, Fixed Frequency (Dual)
Count
-
Frequency
14.6kHz ~ 120MHz
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
50 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 229
Factory Stock: 2 750
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,37000 €5,37 €
104,12600 €41,26 €
503,62560 €181,28 €
1003,47080 €347,08 €
2503,30728 €826,82 €
5003,20876 €1 604,38 €
1 0003,12766 €3 127,66 €
2 5003,04205 €7 605,12 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,37000 €
Unit Price with VAT:6,65880 €