
DS1077U-125+ | |
|---|---|
DigiKey Part Number | DS1077U-125+-ND |
Manufacturer | |
Manufacturer Product Number | DS1077U-125+ |
Description | IC OSC DUAL FX FRQ 125MHZ 8TSSOP |
Customer Reference | |
Detailed Description | Oscillator, Fixed Frequency (Dual) IC 15.2kHz ~ 125MHz 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1077U-125+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Oscillator, Fixed Frequency (Dual) | |
Count | - | |
Frequency | 15.2kHz ~ 125MHz | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 50 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Mounting Type | Surface Mount | |
Base Product Number |

