
DS1077U-133+ | |
|---|---|
DigiKey Part Number | DS1077U-133+-ND |
Manufacturer | |
Manufacturer Product Number | DS1077U-133+ |
Description | IC OSC DL FX FRQ 133.3MHZ 8TSSOP |
Customer Reference | |
Detailed Description | Oscillator, Fixed Frequency (Dual) IC 16.2kHz ~ 133.333MHz 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1077U-133+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Oscillator, Fixed Frequency (Dual) | |
Count | - | |
Frequency | 16.2kHz ~ 133.333MHz | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 50 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Mounting Type | Surface Mount | |
Base Product Number |

