
DS1077Z-125+ | |
|---|---|
DigiKey Part Number | DS1077Z-125+-ND |
Manufacturer | |
Manufacturer Product Number | DS1077Z-125+ |
Description | IC OSC DUAL FX FREQ 125MHZ 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Fixed Frequency (Dual) IC 15.2kHz ~ 125MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1077Z-125+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Oscillator, Fixed Frequency (Dual) | |
Count | - | |
Frequency | 15.2kHz ~ 125MHz | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 50 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,37000 € | 5,37 € |
| 10 | 4,12600 € | 41,26 € |
| 25 | 3,81360 € | 95,34 € |
| 100 | 3,47080 € | 347,08 € |
| 300 | 3,27950 € | 983,85 € |
| 500 | 3,20876 € | 1 604,38 € |
| 1 000 | 3,12766 € | 3 127,66 € |
| 2 500 | 3,04205 € | 7 605,12 € |
| Unit Price without VAT: | 5,37000 € |
|---|---|
| Unit Price with VAT: | 6,65880 € |

