
DS1077Z-203+T&R | |
|---|---|
DigiKey Part Number | 505-DS1077Z-203+T&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1077Z-203+T&R |
Description | IC OSC DUAL FX FREQ 133MHZ 8SOIC |
Customer Reference | |
Detailed Description | Oscillator, Fixed Frequency (Dual) IC 133MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1077Z-203+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Oscillator, Fixed Frequency (Dual) | |
Count | - | |
Frequency | 133MHz | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 50 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |

