Oscillator, Fixed Frequency (Dual) IC 8.1kHz ~ 66.666MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1077Z-66+

DigiKey Part Number
DS1077Z-66+-ND
Manufacturer
Manufacturer Product Number
DS1077Z-66+
Description
IC OSC DUL FX FRQ 66.6MHZ 8SOIC
Customer Reference
Detailed Description
Oscillator, Fixed Frequency (Dual) IC 8.1kHz ~ 66.666MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS1077Z-66+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tube
Part Status
Obsolete
Type
Oscillator, Fixed Frequency (Dual)
Count
-
Frequency
8.1kHz ~ 66.666MHz
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
50 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable