DS1245AB-85 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 45
Unit Price: 46,82000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 30
Unit Price: 47,12000 €
Datasheet
NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit Parallel 85 ns 32-EDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1245AB-85

DigiKey Part Number
DS1245AB-85-ND
Manufacturer
Manufacturer Product Number
DS1245AB-85
Description
IC NVSRAM 1MBIT PARALLEL 32EDIP
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit Parallel 85 ns 32-EDIP
Datasheet
 Datasheet
EDA/CAD Models
DS1245AB-85 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
85ns
Access Time
85 ns
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
32-EDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes