32-EDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1556W-120IND+

DigiKey Part Number
DS1556W-120IND+-ND
Manufacturer
Manufacturer Product Number
DS1556W-120IND+
Description
IC RTC CLK/CALENDAR PAR 32EDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 128KB Parallel 32-DIP Module (0.600", 15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
DS1556W-120IND+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, NVSRAM, Watchdog Timer, Y2K
Memory Size
128KB
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
2.97V ~ 3.63V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
4mA @ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
32-DIP Module (0.600", 15.24mm)
Supplier Device Package
32-EDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Factory Stock: 506
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
152,59000 €52,59 €
1143,16909 €474,86 €
3340,56394 €1 338,61 €
11038,49618 €4 234,58 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,59000 €
Unit Price with VAT:65,21160 €