Digital Potentiometer 10k Ohm 6 Circuit 64 Taps Serial Interface 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1806E-010

DigiKey Part Number
DS1806E-010-ND
Manufacturer
Manufacturer Product Number
DS1806E-010
Description
IC DGTL POT 10KOHM 64TAP 20TSSOP
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 6 Circuit 64 Taps Serial Interface 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DS1806E-010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
6
Number of Taps
64
Resistance (Ohms)
10k
Interface
Serial
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
Cascade Pin
Tolerance
±20%
Temperature Coefficient (Typ)
750ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
400
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable