
DS1806S-010+ | |
|---|---|
DigiKey Part Number | DS1806S-010+-ND |
Manufacturer | |
Manufacturer Product Number | DS1806S-010+ |
Description | IC DGTL POT 10KOHM 64TAP 20SOIC |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 6 Circuit 64 Taps Serial Interface 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1806S-010+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 6 | |
Number of Taps | 64 | |
Resistance (Ohms) | 10k | |
Interface | Serial | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Cascade Pin | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 750ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 400 | |
Base Product Number |

