
DS1856E-050+ | |
|---|---|
DigiKey Part Number | DS1856E-050+-ND |
Manufacturer | |
Manufacturer Product Number | DS1856E-050+ |
Description | IC DIG POT 50K 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I2C Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1856E-050+ Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.85V ~ 5.5V |
Packaging Tube | Features Temperature Sensor |
Part Status Active | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 50ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Rheostat | Supplier Device Package 16-TSSOP |
Number of Circuits 2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 95°C |
Resistance (Ohms) 50k | Base Product Number |
Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,31000 € | 9,31 € |
| 10 | 7,27900 € | 72,79 € |
| 96 | 6,22594 € | 597,69 € |
| 192 | 6,01615 € | 1 155,10 € |
| 288 | 5,91104 € | 1 702,38 € |
| 576 | 5,75694 € | 3 316,00 € |
| 1 056 | 5,64474 € | 5 960,85 € |
| Unit Price without VAT: | 9,31000 € |
|---|---|
| Unit Price with VAT: | 11,54440 € |

