Linear Voltage Regulator IC Positive Adjustable 1 Output 40mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 40mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ICL7663AESA+T

DigiKey Part Number
ICL7663AESA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICL7663AESA+T
Description
IC REG LIN POS ADJ 40MA 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 40mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ICL7663AESA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
1.3V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
12 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,35895 €10 897,38 €
Manufacturers Standard Package
Unit Price without VAT:4,35895 €
Unit Price with VAT:5,40510 €