
LM4040CEM3-2.1+T | |
---|---|
DigiKey Part Number | 175-LM4040CEM3-2.1+TTR-ND - Tape & Reel (TR) 175-LM4040CEM3-2.1+TCT-ND - Cut Tape (CT) 175-LM4040CEM3-2.1+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040CEM3-2.1+T |
Description | IC VREF SHUNT 2.048V SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040CEM3-2.1+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 28µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,62000 € | 2,62 € |
10 | 1,96000 € | 19,60 € |
25 | 1,79520 € | 44,88 € |
100 | 1,61460 € | 161,46 € |
250 | 1,52832 € | 382,08 € |
500 | 1,47638 € | 738,19 € |
1 000 | 1,43362 € | 1 433,62 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 1,38848 € | 3 471,20 € |
5 000 | 1,36127 € | 6 806,35 € |
Unit Price without VAT: | 2,62000 € |
---|---|
Unit Price with VAT: | 3,24880 € |