Direct

MAX135CPI | |
|---|---|
DigiKey Part Number | MAX135CPI-ND |
Manufacturer | |
Manufacturer Product Number | MAX135CPI |
Description | IC ADC 15BIT MULTI-SLOPE 28DIP |
Customer Reference | |
Detailed Description | 15 Bit Analog to Digital Converter 1 Input 1 Multi-Slope 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX135CPI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 15 | |
Sampling Rate (Per Second) | 16 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Multi-Slope | |
Reference Type | External | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | ±5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |


