
MAX135CWI+T | |
|---|---|
DigiKey Part Number | MAX135CWI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX135CWI+T |
Description | IC ADC 15BIT MULTI-SLOPE 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Bit Analog to Digital Converter 1 Input 1 Multi-Slope 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX135CWI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 15 | |
Sampling Rate (Per Second) | 16 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Multi-Slope | |
Reference Type | External | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | ±5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,31042 € | 19 310,42 € |
| Unit Price without VAT: | 19,31042 € |
|---|---|
| Unit Price with VAT: | 23,94492 € |

