15 Bit Analog to Digital Converter 1 Input 1 Multi-Slope 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX135EWI+T

DigiKey Part Number
MAX135EWI+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX135EWI+T
Description
IC ADC 15BIT MULTI-SLOPE 28SOIC
Customer Reference
Detailed Description
15 Bit Analog to Digital Converter 1 Input 1 Multi-Slope 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX135EWI+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
15
Sampling Rate (Per Second)
16
Number of Inputs
1
Input Type
Differential
Data Interface
Parallel
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Multi-Slope
Reference Type
External
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
±5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types