15 Bit Analog to Digital Converter Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX135EWI+

DigiKey Part Number
505-MAX135EWI+-ND
Manufacturer
Manufacturer Product Number
MAX135EWI+
Description
IC ADC 15BIT PARALLEL 28-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Bit Analog to Digital Converter Input
Datasheet
 Datasheet
EDA/CAD Models
MAX135EWI+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
15
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2522,22120 €555,53 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,22120 €
Unit Price with VAT:27,55429 €