Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 6A, 6A 28-BGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16712AWI+T

DigiKey Part Number
175-MAX16712AWI+TTR-ND - Tape & Reel (TR)
175-MAX16712AWI+TCT-ND - Cut Tape (CT)
175-MAX16712AWI+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX16712AWI+T
Description
IC REG BUCK ADJ 6A/6A DL 28WLP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 6A, 6A 28-BGA, WLBGA
Datasheet
 Datasheet
EDA/CAD Models
MAX16712AWI+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.8V
Current - Output
Frequency - Switching
500kHz ~ 2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-WLP (2.2x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 931
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,84000 €4,84 €
103,69700 €36,97 €
253,41280 €85,32 €
1003,10030 €310,03 €
2502,95144 €737,86 €
5002,86168 €1 430,84 €
1 0002,78782 €2 787,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,50473 €5 009,46 €
Manufacturers Standard Package
Unit Price without VAT:4,84000 €
Unit Price with VAT:6,00160 €