Charger IC Multi-Chemistry 20-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17006BETP+

DigiKey Part Number
MAX17006BETP+-ND
Manufacturer
Manufacturer Product Number
MAX17006BETP+
Description
IC BAT CHG MULTCHEM 2-3CL 20TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 20-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX17006BETP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
2 ~ 3
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Current, Short Circuit
Charge Current - Max
5A
Battery Pack Voltage
12.6V
Voltage - Supply (Max)
26V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
7511,13173 €834,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,13173 €
Unit Price with VAT:13,80335 €