
MAX17006ETP+ | |
|---|---|
DigiKey Part Number | MAX17006ETP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17006ETP+ |
Description | IC BAT CHG MULTCHEM 2-3CL 20TQFN |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 20-TQFN (4x4) |
EDA/CAD Models | MAX17006ETP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 2 ~ 3 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Current, Short Circuit | |
Charge Current - Max | 5A | |
Battery Pack Voltage | 12.6V | |
Voltage - Supply (Max) | 26V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |

