
MAX17232ETIR+T | |
|---|---|
DigiKey Part Number | MAX17232ETIR+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX17232ETIR+T |
Description | IC REG BUCK 3.3V/5V DL 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V, 5V 2 Output 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17232ETIR+T Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Frequency - Switching 200kHz ~ 1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 28-TQFN (4x4) |
Number of Outputs 2 | Base Product Number |
Voltage - Input (Min) 3.5V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,98670 € | 12 466,75 € |
| Unit Price without VAT: | 4,98670 € |
|---|---|
| Unit Price with VAT: | 6,18351 € |


