16-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17690ATE/V+

DigiKey Part Number
505-MAX17690ATE/V+-ND
Manufacturer
Manufacturer Product Number
MAX17690ATE/V+
Description
60V, NO-OPTO ISOLATED FLYBACK CO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX17690ATE/V+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 60V
Frequency - Switching
50kHz ~ 250kHz
Duty Cycle (Max)
69%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 343
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,79000 €3,79 €
102,87400 €28,74 €
252,64480 €66,12 €
1002,39340 €239,34 €
2502,27348 €568,37 €
6242,18085 €1 360,85 €
1 2482,12493 €2 651,91 €
3 1202,06589 €6 445,58 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,79000 €
Unit Price with VAT:4,69960 €