Buck Switching Regulator IC Positive Fixed 3V 1 Output 400mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1921EUT30+T

DigiKey Part Number
175-MAX1921EUT30+TTR-ND - Tape & Reel (TR)
175-MAX1921EUT30+TCT-ND - Cut Tape (CT)
175-MAX1921EUT30+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1921EUT30+T
Description
IC REG BUCK 3V 400MA SOT6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3V 1 Output 400mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX1921EUT30+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
Up to 1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 434
Factory Stock: 25 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,31000 €4,31 €
103,28200 €32,82 €
253,02640 €75,66 €
1002,74430 €274,43 €
2502,60988 €652,47 €
5002,52888 €1 264,44 €
1 0002,46219 €2 462,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,39180 €5 979,50 €
Manufacturers Standard Package
Unit Price without VAT:4,31000 €
Unit Price with VAT:5,34440 €