
MAX20078ATEY+ | |
|---|---|
DigiKey Part Number | 505-MAX20078ATEY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20078ATEY+ |
Description | IC LED DRVR CTRL PWM 10MA 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 10mA 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20078ATEY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | - | |
Current - Output / Channel | 10mA | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 € | 5,04 € |
| 10 | 3,86000 € | 38,60 € |
| 25 | 3,56520 € | 89,13 € |
| 100 | 3,24090 € | 324,09 € |
| 300 | 3,06013 € | 918,04 € |
| 500 | 2,99332 € | 1 496,66 € |
| 1 000 | 2,91667 € | 2 916,67 € |
| 2 500 | 2,83576 € | 7 089,40 € |
| Unit Price without VAT: | 5,04000 € |
|---|---|
| Unit Price with VAT: | 6,24960 € |

