
MAX2014ETA+T | |
|---|---|
DigiKey Part Number | 175-MAX2014ETA+TTR-ND - Tape & Reel (TR) 175-MAX2014ETA+TCT-ND - Cut Tape (CT) 175-MAX2014ETA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX2014ETA+T |
Description | IC RF DETECT 50MHZ-1GHZ 8TDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, GSM, EDGE, CDMA 50MHz ~ 1GHz -65dBm ~ 5dBm 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX2014ETA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 1GHz | |
RF Type | Cellular, GSM, EDGE, CDMA | |
Input Range | -65dBm ~ 5dBm | |
Accuracy | - | |
Voltage - Supply | 2.7V ~ 5.25V | |
Current - Supply | 20.5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,66000 € | 8,66 € |
| 10 | 6,76300 € | 67,63 € |
| 25 | 6,28720 € | 157,18 € |
| 100 | 5,76470 € | 576,47 € |
| 250 | 5,51548 € | 1 378,87 € |
| 500 | 5,36532 € | 2 682,66 € |
| 1 000 | 5,35610 € | 5 356,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,11129 € | 12 778,23 € |
| Unit Price without VAT: | 8,66000 € |
|---|---|
| Unit Price with VAT: | 10,73840 € |


