2/2 Transceiver Full RS232 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX250ESD+T

DigiKey Part Number
MAX250ESD+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX250ESD+T
Description
IC TRANSCEIVER FULL 2/2 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX250ESD+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
600 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7 500
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,64955 €21 623,88 €
Manufacturers Standard Package
Unit Price without VAT:8,64955 €
Unit Price with VAT:10,72544 €