
MAX250ESD+TG071 | |
|---|---|
DigiKey Part Number | MAX250ESD+TG071-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX250ESD+TG071 |
Description | IC TRANSCEIVER FULL 2/2 14SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX250ESD+TG071 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 600 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |

