
MAX25239AFFB/VY+T | |
|---|---|
DigiKey Part Number | 175-MAX25239AFFB/VY+TTR-ND - Tape & Reel (TR) 175-MAX25239AFFB/VY+TCT-ND - Cut Tape (CT) 175-MAX25239AFFB/VY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX25239AFFB/VY+T |
Description | IC REG BUCK BST ADJ/3V 22FC2QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable (Fixed) 3V (5V) 1 Output 6A 22-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX25239AFFB/VY+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6.5V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-FC2QFN (4.25x4.25) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,32000 € | 7,32 € |
| 10 | 5,67300 € | 56,73 € |
| 25 | 5,26200 € | 131,55 € |
| 100 | 4,81000 € | 481,00 € |
| 250 | 4,70068 € | 1 175,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,24468 € | 10 611,70 € |
| Unit Price without VAT: | 7,32000 € |
|---|---|
| Unit Price with VAT: | 9,07680 € |


